
8-bit CISC microcontroller featuring an 80C51 core architecture. This ROMless MCU operates at a maximum frequency of 16MHz and supports I2C, UART, USART, and EBI/EMI interfaces. It offers 32 programmable I/O pins, 2 timers/counters, and 256 bytes of RAM. Designed for surface mounting, it comes in a 44-pin PLCC package and operates from a 4.5V to 5.5V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P80C652EBA/04,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C652EBA/04,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
