8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 128 bytes of RAM and an 8-bit external data bus with a 16-bit address bus. Housed in a 44-terminal PQFP package (10 x 10 x 1.75 mm) with QUAD terminal position. Designed for industrial temperature grades, operating from -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V). Includes 32 I/O lines.
Checking distributor stock and pricing after the page loads.
NXP P80C851FFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |