8-bit microcontroller operating at a maximum clock frequency of 12 MHz. This industrial-grade integrated circuit features 32 I/O lines, 128 bytes of RAM, and an 8-bit external data bus. It supports an address bus width of 16 bits and operates within a supply voltage range of 1.8V to 6V, with a nominal supply voltage of 5V. The component is housed in a 40-terminal, plastic VSOP package (JEDEC R-PDSO-G40) with dimensions of 7.55mm width and 15.4mm length, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
NXP P80CL410HFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 7.55 |
| Length | 15.4 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |