NXP P82B715PN technical specifications.
| Frequency | 3.69MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B715PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
