NXPP82B715PN, 112IC, I2C Bus Extender, 12V, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Current | 22mA |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Voltage-Nom | 12V |
| RoHS | Compliant |