Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P82B715TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3E-09F |
| Package/Case | SO |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B715TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
