
2-channel I2C logic buffer for signal buffering and repeating, supporting I2C and SMBus interfaces. Features a 400kHz maximum frequency and operates from a 4.5V to 12V supply voltage. This surface mount SOIC package offers 4 I/Os with a 60mA output current and 250ns propagation delay. Rated for operation between -40°C and 85°C, it is RoHS compliant.
NXP P82B715TD,118 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of I/Os | 4 |
| Operating Supply Current | 22mA |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Supply Voltage-Nom | 12V |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B715TD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
