
The P82B715TD/G,118 is an 8-pin surface mount I2C logic buffer from NXP. It operates over a supply voltage range of 4.5 to 12 volts and has a maximum clock frequency of 400 kHz. The device has a maximum supply current of 22 milliamps. The P82B715TD/G,118 is packaged in a SO package with a maximum length of 5 mm, width of 4 mm, and height of 1.45 mm. It is designed for surface mount applications.
NXP P82B715TD/G,118 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Input Signal Type | I2C Logic |
| Max Operating Supply Voltage | 12V |
| Type | Buffer |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9V |
| Maximum Clock Frequency | 400kHz |
| Maximum Supply Current | 22(Typ)mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP P82B715TD/G,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.