
2-channel I2C and SMBus buffer, supporting 2V to 15V supply voltage with a nominal 15V. Features a 400kHz maximum frequency and 90ns propagation delay. This surface mount integrated circuit is housed in an 8-pin TSSOP package, measuring 3.1mm in length and width, with a height of 0.95mm. Operating across a temperature range of -40°C to 85°C, it offers a typical supply current of 900µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P82B96DP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P82B96DP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 15V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96DP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
