NXP P82B96TD technical specifications.
| Package/Case | SOT-96 |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.