
2-channel I2C and SMBus buffer IC, supporting 2V to 15V supply voltage with a nominal 15V. Features a maximum operating frequency of 400kHz and operates within a -40°C to 85°C temperature range. This surface mount component, housed in an 8-pin SO package, offers lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P82B96TD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P82B96TD,118 technical specifications.
| Package/Case | SO |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96TD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
