Surface mount I2C buffer IC, operating from 2V to 15V supply. Features a wide temperature range of -40°C to 125°C and a typical operating supply current of 900µA. This RoHS compliant component is supplied in tape and reel packaging.
NXP P82B96TD/S900,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 900uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96TD/S900,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
