
Dual bidirectional bus buffer - I2C-bus: 400 kHz; Inputs: 1 ; Operating temperature: -40~85 Cel; Operating voltage: 2.0~15.0 VDC; Outputs: 1
NXP P82B96TD-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B96TD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
