The P82B96TD112 is a dual I2C/SMBus voltage regulator from NXP, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 15V. The device is lead free and features a surface mount package with dimensions of 1.45mm height, 5mm length, and 4mm width. It can supply up to 4A of current and has a maximum frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Bulk |
| Supply Current | 4A |
| Supply Voltage-Nom | 15V |
| Width | 4mm |
| RoHS | Compliant |