NXP P87C51FA-4A technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FA-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
