
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 16MHz. This integrated circuit offers 8KB of EPROM memory and 256 bytes of RAM, with a data bus width of 8 bits. It supports through-hole mounting in a 40-pin DIP package and provides 32 I/O pins, three PWM channels, and three timers/counters. The operating supply voltage ranges from 2.7V to 5.5V, with a typical operating voltage of 5V, and an access time of 16µs. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
NXP P87C51FA-4N technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
