
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 16MHz. This integrated circuit offers 8KB of OTP/EPROM memory and 256 bytes of RAM. It supports a wide supply voltage range of 2.7V to 5.5V and includes interfaces such as UART and EBI/EMI. The device is housed in a 40-pin PDIP package for through-hole mounting, with 32 programmable I/O pins, three timers/counters, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C51FA-4N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C51FA-4N,112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FA-4N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
