
The P87C51FA-5A,512 is an 8KB OTP 8051 microcontroller from NXP, operating at 16MHz with 32 I/Os. It features a 8051 core architecture and supports UART, USART, and EBI/EMI interfaces. The device is RoHS compliant and available in LCC package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V.
NXP P87C51FA-5A,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FA-5A,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
