Sign in to ask questions about the NXP P87C51RA+4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C51RA+4A technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of I/Os | 4 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RA+4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
