
8-bit microcontroller featuring an 80C51 core architecture and 32KB OTP memory. Operates at up to 33MHz with 512B RAM. Includes UART, USART, and EBI/EMI interfaces, 32 programmable I/Os, and 3 timers/counters. Packaged in PDIP for through-hole mounting, this lead-free and RoHS compliant component supports a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C51RC2BN,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C51RC2BN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RC2BN,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
