
8-bit microcontroller featuring an 80C51 core architecture and 33MHz maximum frequency. This integrated circuit offers 32KB of EPROM memory and 512 bytes of RAM, with a data bus width of 8 bits. It includes one UART interface and three PWM channels, along with three timers/counters. The component is housed in a 40-pin PDIP package suitable for through-hole mounting, operating within a voltage range of 2.7V to 5.5V and an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP P87C51RC2FN technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
