
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 16MHz. This surface-mount device offers 64KB of EPROM memory and 1KB of RAM, with 32 programmable I/O pins. Integrated peripherals include a UART, three PWM channels, three timers/counters, a watchdog timer, and POR. It supports dual voltage operation (3.3V/5V) and is available in a 44-pin PLCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C51RD+4A,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C51RD+4A,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.06mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RD+4A,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
