8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44
NXP P87C51RD2BA technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.