8-bit microcontroller featuring a 33 MHz clock frequency and 65536 words of OTPROM. This integrated circuit offers 1024 bytes of RAM and 32 I/O lines, with an 8-bit external data bus and a 16-bit address bus. Operating within a commercial temperature range of 0°C to 70°C, it requires a 4.5V to 5.5V supply voltage with a nominal 5V. The component is housed in a 40-terminal PDIP package, measuring 15.24mm in width and 52mm in length, with PWM channels enabled.
NXP P87C51RD2BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | OTPROM |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.