
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 33MHz. This surface mount device utilizes a QFP package with dimensions of 10mm x 10mm and a height of 1.75mm. It offers 8KB of OTP/EPROM memory, 256 bytes of RAM, and 32 programmable I/Os. Integrated peripherals include UART, USART, EBI/EMI, POR, and a watchdog timer. The device operates from a 2.7V to 5.5V supply and is RoHS compliant.
Sign in to ask questions about the NXP P87C52SBBB,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C52SBBB,557 technical specifications.
| Package/Case | QFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 1.75mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 480 |
| Packaging | Tray |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52SBBB,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
