8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |