The P87C52X2BN is an 80C51 microcontroller from NXP, featuring 8KB of EPROM memory and a 33MHz operating frequency. It is available in a PDIP package with a through-hole mount and is designed to operate within a temperature range of 0°C to 70°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V, with an operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C52X2BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C52X2BN technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52X2BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.