The P87C52X2FN is an 8KB 80C51 microcontroller from NXP, operating at a maximum frequency of 33MHz. It features an 8-bit data bus and 256 bytes of RAM. The device is packaged in a lead-free PDIP package and is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P87C52X2FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C52X2FN technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52X2FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
