The P87C54SBAA is a 16MHz 80C51 microcontroller with 16KB of EPROM memory and 256B of RAM. It features a UART interface and operates over a supply voltage range of 2.7V to 5.5V. The device is packaged in a PLCC-44 package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 70°C.
NXP P87C54SBAA technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C54SBAA to view detailed technical specifications.
No datasheet is available for this part.
