
8-bit microcontroller featuring an 80C51 core architecture and an 8-bit data bus. Operates at a maximum frequency of 16MHz with an internal oscillator. Offers 16KB of OTP/EPROM memory and 256 bytes of RAM. Includes 32 programmable I/O pins, three timers/counters, UART, USART, and EBI/EMI interfaces. Packaged in a DIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the NXP P87C54SBPN,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C54SBPN,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C54SBPN,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
