The P87C552SBAA is an 8KB 80C51 microcontroller from NXP, operating at a frequency of 16MHz. It features 8 analog-to-digital converter channels and 48 I/O pins. The device is packaged in a PLCC and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The microcontroller has 256 bytes of RAM and is available in a rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
