
8-bit CISC microcontroller featuring an 80C51 core, operating at up to 16 MHz. This device includes 8KB of EPROM program memory and 256 bytes of RAM. It offers 40 programmable I/Os, three timers, and I2C/UART interfaces. Packaged in a 68-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting, it supports 3.3V/5V operation with a maximum supply voltage of 5.5V. Eight analog-to-digital converter channels are integrated.
Sign in to ask questions about the NXP P87C552SBAA/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C552SBAA/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.33(Max) |
| Package Width (mm) | 24.33(Max) |
| Package Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AE |
| Family Name | 87C |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 40 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P87C552SBAA/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.