
The P87C557E8EFB/01,55 is an 80C51 microcontroller with an 8-bit data bus operating at a maximum frequency of 16MHz. It features I2C, UART, USART, and EBI/EMI interfaces. The device is packaged in a PQFP and is designed to operate over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1W and is powered by a 5V supply voltage. The microcontroller has 64KB of EPROM memory and 2KB of RAM, with 40 programmable I/O lines and 2 timers/counters.
Sign in to ask questions about the NXP P87C557E8EFB/01,55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C557E8EFB/01,55 technical specifications.
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 330 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP P87C557E8EFB/01,55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
