8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44
NXP P87C654X2FA technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 4.06mm |
| Length | 16.66mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C654X2FA to view detailed technical specifications.
No datasheet is available for this part.