The P87C660X2BBD is an 80C51 8-bit microcontroller from NXP, featuring 16KB of one-time programmable (OTP) memory, 32 programmable I/O lines, and 4 timers. It operates at a maximum frequency of 33MHz and has a maximum supply voltage of 5.5V. The device is packaged in a 44-pin LQFP package and is lead-free and RoHS compliant. It has a temperature range of 0°C to 70°C and is suitable for a variety of applications.
NXP P87C660X2BBD technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Package Quantity | 800 |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C660X2BBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.