NXP P87C660X2FA technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 4.06mm |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C660X2FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
