8-bit microcontroller featuring a 16 MHz clock speed and 1000 words of OTPROM. This device offers 19 I/O lines, an 11-bit address bus, and an 8-bit external data bus. Operating within a commercial temperature range of 0°C to 70°C, it requires a supply voltage between 4.5V and 5.5V with a nominal 5V. The microcontroller is housed in a 28-terminal PQCC28 package (JEDEC: S-PQCC-J28).
Checking distributor stock and pricing after the page loads.
NXP P87C750EBAA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 8 |
| Address Bus Width | 11 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 1000 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |