NXP P87LPC762BDH technical specifications.
| Access Time | 20us |
| Package/Case | SOT-360-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 15 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762BDH to view detailed technical specifications.
No datasheet is available for this part.
