
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 20MHz. This surface mount TSSOP package microcontroller offers 2KB of OTP/EPROM memory and 128 bytes of RAM. Integrated peripherals include I2C, UART, and USART interfaces, along with two timers/counters and a watchdog timer. Designed for low power consumption, it operates from a 2.7V to 6V supply.
NXP P87LPC762BDH,512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762BDH,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
