The P87LPC762BN is an 8-bit 8051 microcontroller from NXP. It operates at a frequency of 20MHz and features 2KB of one-time programmable memory. The device has 15 I/Os and 2 timers/counters. It is available in a DIP-20 package and is compliant with RoHS standards. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can be powered by a supply voltage between 2.7V and 6V.
NXP P87LPC762BN technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762BN to view detailed technical specifications.
No datasheet is available for this part.
