
8-bit microcontroller featuring an 80C51 core architecture, operating at up to 20MHz with 2KB of EPROM memory and 128B RAM. This through-hole component offers 15 programmable I/O pins, 2 PWM channels, and 2 timers/counters, with I2C and UART interfaces. Housed in a 20-pin PDIP package (0.300 inch width), it operates from 2.7V to 6V and is lead-free and RoHS compliant, with an operating temperature range of -45°C to 85°C.
NXP P87LPC762FN technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Height | 3.2mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Ethernet Channels | 0 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762FN to view detailed technical specifications.
No datasheet is available for this part.
