NXP P87LPC762FN/CP3227 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC762FN/CP3227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.