NXP P87LPC764BDH technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC764BDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.