
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 20MHz. This surface-mount device offers 4KB of OTP/EPROM memory, 128B RAM, and 18 programmable I/Os. Integrated peripherals include I2C, UART, USART interfaces, two PWM channels, two timers/counters, and a watchdog timer. Designed for 5V operation with a supply voltage range of 4.5V to 5.5V, it is housed in a 20-pin TSSOP package.
Sign in to ask questions about the NXP P87LPC764BDH,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87LPC764BDH,512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC700 |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC764BDH,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
