
8-bit microcontroller featuring an 80C51 core architecture, operating at a 20MHz maximum frequency. This surface-mount device offers 4KB of EPROM memory and 128B of RAM, with 18 programmable I/O pins. It supports I2C and UART interfaces and includes two timers/counters. The microcontroller operates within a 4.5V to 5.5V supply voltage range and is RoHS compliant.
NXP P87LPC764FD technical specifications.
| Access Time | 20us |
| Package/Case | SO |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.45mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC764FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
