The P87LPC767BN is an 8-bit microcontroller with a 20MHz frequency and 128 bytes of RAM. It is packaged in a 20-pin PDIP package and is available in quantities of 720. The device is lead-free and RoHS compliant. It has an access time of 20us and a core architecture of 8051. The microcontroller is suitable for use in a variety of applications, including those requiring a high level of integration and performance.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |