8-bit microcontroller featuring an 80C51 core architecture, operating at up to 20MHz. This surface-mount device offers 4KB of OTP/EPROM memory, 128 bytes of RAM, and 18 programmable I/O pins. Integrated peripherals include I2C and UART interfaces, four ADC channels, and two PWM channels. The microcontroller operates within a 2.7V to 6V supply voltage range and is RoHS compliant.
NXP P87LPC767FD technical specifications.
| Access Time | 20us |
| Package/Case | SO |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.45mm |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Ethernet Channels | 0 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC767FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.