IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT146-1, DIP-20, Microcontroller
Checking distributor stock and pricing after the page loads.
NXP P87LPC767FN technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |