8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
NXP P87LPC768FD technical specifications.
| Access Time | 20us |
| Package/Case | SO |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.