
The P87LPC768FN is a 20MHz 80C51 microcontroller with 4KB of EPROM memory. It operates from a supply voltage of 5V and can tolerate up to 6V. The device is designed to function within an operating temperature range of -40°C to 85°C. It is packaged in a PDIP-20 package and is suitable for through-hole mounting. The P87LPC768FN is a lead-free device and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP P87LPC768FN technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
